Bourns4310R-104-152/332LWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 1.5K Ohm/3.3K Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 16 | |
| 1.5K/3.3K | |
| 2% | |
| 100 | |
| 1.25 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| TERM | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 24.99 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Create more space in your circuit design by using this 4310R-104-152/332L resistor array developed by Bourns that packs multiple resistors into one IC chip. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. This product's 16 resistors have a value of 1.5K/3.3K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 24.99 mm long, 4.95 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm. The 4310R-104-152/332L part has a pin termination style. It has a tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

