Switchcraft4382-4PG-300Steckverbinder, rund
Conn Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Maxi-Con-X®
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| PL | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 16-20 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 29.3 | |
| 25.4 | |
| 29.3 |
By using this field installable 4382-4PG-300 connector from Switchcraft you can connect circular peripherals straight to your device. It has a straight body orientation. This product is 29.3 mm tall and 25.4 mm deep with a diameter of 29.3 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

