Switchcraft43ASteckverbinder für Audio und Video
Conn Miniature Phone Jack F 2 POS ST Panel Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Miniature Phone Jack | |
| F | |
| 2 | |
| 4 | |
| Straight | |
| 0.25 | |
| 48VDC | |
| Plastic | |
| Copper Alloy | |
| Panel Mount |
The best way to use video and audio in your project is by using the miniature phone jack 43A audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 48 VDC. It has a female type gender. 43A is housed in plastic. This device has a maximum current rating of 0.25 A. It has 4 terminals.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

