Glenair440ES031M2003-3BSchrumpfbalgenadapter
180° 20 Shell Size Electroless Nickel Aluminum Direct
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 9.5 | |
| 20 | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Direct | |
| 38.1 |
This 440ES031M2003-3B shrink boot adapter from Glenair attach to the tail end of a connector to provide additional strain relief and protection from environmental factors. Its shell size is 20. This product is 38.1 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

