Glenair440HJ030NF1704Schrumpfbalgenadapter
EMI/RFI Backshell 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
12.7 | |
17 | |
Connector Circular | |
90° | |
Aluminum | |
Olive Drab Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
EMI/RFI Backshell |
Never worry about a poor cable connection again with this 440HJ030NF1704 heat shrink boot from Glenair, it will relief the stress from the cable housing. Its shell size is 17. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.