Glenair440HJ069NF2506Schrumpfbalgenadapter
90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 19.1 | |
| 25 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab |
This 440HJ069NF2506 heat shrink boot manufactured from Glenair will ease the stress off of the cable and cover the connection. Its shell size is 25. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

