Glenair440HS030NF1503-7Schrumpfbalgenadapter
180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 9.5 | |
| 15 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 |
Shield your cable connection with this 440HS030NF1503-7 heat shrink boot from Glenair. Its shell size is 15. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

