Meist Gesucht
Vishay440LD47-RKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 0.0047uF 760VAC/500VAC Y5U 20%( 15.7 X 5.8mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 20% | |
| 760VAC|500VAC | |
| Y5U | |
| High Reliability | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| X1/Y1 | |
| 2 | |
| 15.7 X 5.8 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 15.7(Max) | |
| 5.8(Max) | |
| 18.9(Max) | |
| Through Hole |
Look no further! This low cost ceramic disc 440LD47-R high frequency capacitor from Vishay is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 400 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 0.0047uF. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. This product is 5.8(Max) mm deep. The 440LD47-R high frequency capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

