Vishay440LD56-RKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y1 0.0056uF 760VAC/500VAC Y5U 20%( 17.3 X 5.8mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0056uF | |
| 20% | |
| 760VAC|500VAC | |
| Y5U | |
| Yes | |
| Disc | |
| Radial | |
| 9.5 | |
| X1/Y1 | |
| 2 | |
| 17.3 X 5.8 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 17.3(Max) | |
| 5.8(Max) | |
| 20.5(Max) | |
| Through Hole |
Thanks to Vishay and their low cost ceramic disc 440LD56-R single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 400 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 5.8(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. The 440LD56-R high frequency capacitor has a radial termination style. Its capacitance value is 0.0056uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

