Glenair440MS135ZNU0908-10Schrumpfbalgenadapter
180° 9/11 Shell Size Black Chrome Over Zinc Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 12.7 | |
| 9|11 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Black Chrome Over Zinc Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Black | |
| 19.25 |
This 440MS135ZNU0908-10 heat shrink boot from Glenair will take of the strain from the cable connection as well as add an extra layer of protection. Its shell size is 9|11. This heat shrink boot has an operating temperature range of -65 °C to 175 °C. This product has a diameter of 19.25 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

