Grayhill443511-1-05NDrehschalter
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Momentary | |
| Flatted Shaft | |
| SP5T | |
| 30 | |
| 5 | |
| 1 | |
| 1 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| Momentary | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 29.51 | |
| 31.07 | |
| 48.24 |
This 443511-1-05N rotary switch from Grayhill gives you the ability to have more than two positions for your switch. It has a SP5T configuration. The 443511-1-05N rotary limit switch has a solder lug termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

