Pomona Electronics4488RF-Steckverbinder
Conn BNC 50Ohm Crimp/Solder ST Cable Mount PL Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| PL | |
| Solder|Crimp | |
| Straight | |
| M | |
| Gold | |
| 500VAC | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| 14.5 | |
| 31.75 | |
| Cable Mount |
Connect your RF components is by using this bnc 4488 RF connector from Pomona. This connector's body is plated in nickel. It has a plug type gender. It has a straight body orientation. This product is 31.75 mm long with a diameter of 14.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

