Grayhill44A30-02-1-09NDrehschalter
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP9T | |
| 30 | |
| 9 | |
| 1 | |
| 2 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 55 | |
| 29.51 | |
| 31.07 | |
| 57.02 |
Expand your design options with this 44A30-02-1-09N rotary switch from Grayhill by giving more than two switch positions. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a SP9T configuration. The 44A30-02-1-09N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC. This product is 29.51 mm long, 57.02 mm tall and 31.07 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

