Grayhill44A60-10-1-05NDrehschalter

Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC

An ideal solution for adding more than just two switch positions, this 44A60-10-1-05N rotary switch from Grayhill is perfect for many applications. It has a SP5T configuration. This device has a maximum current rating of 5 A @ 115VAC. The 44A60-10-1-05N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 29.51 mm long, 133.68 mm tall and 31.07 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 128,5996 €
    1. 10+128,5996 €
    2. 100+125,4725 €
    3. 250+123,3215 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.