Grayhill44M45-02-4-02NDrehschalter
Switch Rotary 4PDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| 4PDT | |
| 45 | |
| 2 | |
| 4 | |
| 2 | |
| 5@115VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 8 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 55 | |
| 29.51 | |
| 31.07 | |
| 57.02 |
If you need more than just two switch positions, look no further, this 44M45-02-4-02N rotary switch from Grayhill will handle just that. It has a 4PDT configuration. This device has a maximum current rating of 5 A @ 115VAC. The 44M45-02-4-02N rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 57.02 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

