Grayhill44M45-12-1-06NDrehschalter
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP6T | |
| 45 | |
| 6 | |
| 1 | |
| 12 | |
| 5@115VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 8 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 125 | |
| 29.51 | |
| 31.07 | |
| 151.26 |
Need more than two positions for your switch? Then this 44M45-12-1-06N rotary switch from Grayhill is perfect for you. This device has a maximum current rating of 5 A @ 115VAC. It has a SP6T configuration. The 44M45-12-1-06N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 29.51 mm long, 151.26 mm tall and 31.07 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

