Grayhill44M60-02-1-04NDrehschalter
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP4T | |
| 60 | |
| 4 | |
| 1 | |
| 2 | |
| 5@115VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 29.51 | |
| 29.51 | |
| 55 | |
| 29.51 | |
| 31.07 | |
| 57.02 |
Need to expand design options by giving more than two positions for your switch? This 44M60-02-1-04N rotary switch from Grayhill is a must-have! It has a SP4T configuration. This device has a maximum current rating of 5 A @ 115VAC. The 44M60-02-1-04N rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 57.02 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

