BI Technologies44WR100LFTBWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.42 | |
| 9(Elec) | |
| 1 | |
| 3240 | |
| 200 | |
| Tube | |
| 4.83 | |
| 3.91 | |
| 5.31 | |
| 0.3 | |
| Surface Mount |
Not sure what resistance value you need? No problem, applying this 44WR100LFTB potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This part has an operating temperature of -65 to 150 °C. This product is 4.83 mm long, 5.31 mm tall and 3.91 mm deep. The 44WR100LFTB part has a j-hook termination style. It has a tolerance of 10%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

