PRECI-DIP SA450-80-272-00-006101Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 72 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 91.44 | |
| 5.08 | |
| 7.1 | |
| 2.9 | |
| Through Hole |
Look no further than the unshrouded 450-80-272-00-006101 header connector from Precidip, a great tool to use when board-to-board interconnects is required. This HDR connector's 72 contacts that are made out of brass and plated with gold. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A. 450-80-272-00-006101 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 91.44 mm long, 7.1 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

