| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.31.40.35 | |
| Power Transformer | |
| Dual | |
| Dual | |
| Parallel|Series | |
| Parallel|Series | |
| 315|160 | |
| 115|230 | |
| 15|30 | |
| 30VA | |
| Pin | |
| Through Hole | |
| 8 | |
| 57.2 | |
| 34.8 | |
| 68 |
This specially engineered 45064 power transformer from Myrra uses inductive coupling to transfer energy between circuits. It has 8 terminals. This product is 57.2 mm long, 34.8 mm tall and 68 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

