Rubycon450LLE47MEFC18X25Kondensator, Aluminium
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 0.48A 20000h 105°C Package
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 450VDC | |
| 0.48 | |
| 946@1Min|448@5Min | |
| 20000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -25 | |
| 105 | |
| Package | |
| 18 | |
| 25 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic 450LLE47MEFC18X25 aluminum capacitor from Rubycon. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. This product is 25 mm tall with a diameter of 18 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The 450LLE47MEFC18X25 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 946@1Min|448@5Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

