Rubycon450VXH180MEFCSN25X30Kondensator, Aluminium
Cap Aluminum Lytic 180uF 450V 20% (25 X 30mm) Snap-In 10mm 1.19A 5000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 450VDC | |
| 1.19 | |
| 853.81@5Min | |
| 5000 | |
| Polar | |
| Miniature Size | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -25 | |
| 105 | |
| 25 | |
| 30 | |
| 1.5 | |
| ±1 | |
| ±2 |
Using the aluminum anode based electrolytic 450VXH180MEFCSN25X30 electrolytic capacitor, developed by Rubycon, you can filter out lower signal frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 30 mm tall with a diameter of 25 mm. Its leakage current is 853.81@5Min μA. It has a tolerance of 20%. Its capacitance value is 180uF. The 450VXH180MEFCSN25X30 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 1.5 mm and a pitch of 10 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.