Murata Power Solutions45102CInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1uH 30% 10KHz 6A 0.014Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 1u | |
| 30% | |
| 10K | |
| 6 | |
| 6 | |
| 0.014 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 3.55 |
This power 45102C surface mount inductor from Murata Power Solutions is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.5 mm long, 3.55 mm tall and 7.5 mm deep. This device utilizes wirewound technology. It has an inductance of 1u H. Its test frequency is 10K Hz. This SMD inductor has a maximum DC current of 6 A with a maximum resistance of 14m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
