Molex451110603Andere Kabelbaugruppen
Cable Assembly UL 1061 0.3m 26AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp Micro-Lock Plus Bag
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 6 to 6 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.3 | |
| Crimp | |
| 26 | |
| Black | |
| 50VDC|50VAC | |
| Bag | |
| Micro-Lock Plus | |
| Polyvinyl Chloride | |
| Tin | |
| Copper Alloy | |
| Straight to Straight |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

