3M45130-010030Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 30 POS 1.27mm IDT RA Cable Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 30 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key | |
| 1.27 | |
| 0.75 | |
| 125VAC | |
| 1000 | |
| -65 | |
| 125 | |
| Tray | |
| 23.36 | |
| 5.33 | |
| 4.57 | |
| Cable Mount |
Make strong and binding connections on your circuit boards by adopting this idc connector 45130-010030 connector from 3M. This SKT connector's 30 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This device has a maximum current rating of 2.5 A. The item will be shipped in tray orientation. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. This product is 23.36 mm long, 4.08 mm tall and 4.31 mm deep. 45130-010030 is housed in polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

