Reduced Price
Molex451300610Andere Kabelbaugruppen
Cable Assembly UL 1061 1m 20AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Nano-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 6 to 6 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 1 | |
| Crimp-Crimp | |
| 20 | |
| Black | |
| 250VAC | |
| Bag | |
| Nano-Fit | |
| Nylon | |
| Gold | |
| High Conductivity Copper | |
| 8/Contact | |
| Straight to Straight |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

