Murata Power Solutions45152CInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.5uH 30% 10KHz 5.5A 0.017Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 1.5u | |
| 30% | |
| 10K | |
| 5.5 | |
| 5.5 | |
| 0.017 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 3.55 |
Save valuable space on a PCB with this power 45152C surface mount inductor from Murata Power Solutions. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 10K Hz. It has an inductance of 1.5u H. This device is made with wirewound technology. This product is 7.5 mm long, 3.55 mm tall and 7.5 mm deep. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 17m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
