3M45210-620230Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 10 POS 1.27mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Slot | |
| 1.27 | |
| 0.75 | |
| 125VAC | |
| 1000 | |
| -65 | |
| 125 | |
| Tray | |
| 19.05 | |
| 5.33 | |
| 7.21 | |
| Through Hole |
Look no further than the ejector 45210-620230 header connector from 3M, a great tool to use when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 125 V. Its pitch is 1.27 mm. This device has a maximum current rating of 2.5 A. This component will be shipped in tray format. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 45210-620230 is housed in liquid crystal polymer. This product is 19.05 mm long, 7.21 mm tall and 5.33 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

