Ezurio453-00222-K1RF/Drahtlos-Entwicklungsplatinen und Kits
Wi-Fi 6 + Bluetooth 5.4 Explorer Kit
Introducing a new Veda family of connected MCU from Ezurio, the Veda SL917, based upon Silicon Labs SiWx917 chipset. The Veda SL917 is a breakthrough low power solution that enables both SoC customizable modules and easy-to-integrate network co-processor (NCP) options.
Our new Veda SL917 answers the call for next-gen wireless IoT, purpose-built for ultra-low power industrial IoT connectivity requiring Wi-Fi, Bluetooth, Matter and IP networking for secure cloud connectivity. It is ideal for battery operated devices needing extended operating and battery life.
The Veda SL917 includes a low power Wi-Fi 6 plus BT LE v5.4 wireless CPU subsystem, combined with an integrated application MCU subsystem, security, peripherals and power management in a small 16 x 21.1 x 2.3 mm SMT package.
When matched with our industry leading services and support, the Veda SL917 is the only Wi-Fi module of its kind, addressing all your Wi-Fi 6 needs.
Flexible The Veda SL917 is offered as an SoC or NCP module allowing you to select the most effective connectivity solution for your application. EVKs available for both SoC (Explorer board) and NCP (MikroE Click Board) modules.
Powerful The application subsystem includes an ARM Cortex M4 running at 180MHz, ultra-low power sensor hub and an AI/ML accelerator.
Comprehensive Full software support for both SoC and NCP devices. SiLabs Simplicity Studio® support for SoC and ported WiSeConnect SDK for STM32, NXP and SiLabs MCUs.
Secure Supports the latest WPA2/3 personal and Enterprise security standards, secure boot, secure zone, XIP, Anti-rollback, Secure Key storage, H/W and S/W accelerators and programmable secure hardware write protection.
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| 453-00222C/453-00222R | |
| Combo Wireless Module | |
| 2400 | |
| 17.5 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

