Grayhill46-101 BLKDruckknopfschalter
Switch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC Momentary Panel Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| N.O./N.C. | |
| Threaded | |
| 0.25@115VAC | |
| 1000VAC | |
| 1000 | |
| <25 | |
| 250000 | |
| Black | |
| 4.75 | |
| Panel Mount | |
| Solder | |
| 3 | |
| Terminals | |
| Epoxy | |
| Phenolic | |
| Straight | |
| -40 | |
| 85 | |
| 1/4-32 | |
| 11.1 | |
| 11.1 | |
| 33.7 |
This classic 46-101 BLK push button switch from Grayhill will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.25 A @ 115VAC. This push switch has an operating temperature range of -40 °C to 85 °C. The 46-101 BLK push switch has a solder termination style. This product is 11.1 mm long, 33.7 mm tall and 11.1 mm deep. The maximum AC voltage rating is 220 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

