Bourns4604X-101-102LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 1K Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 3 | |
| 1K | |
| 2% | |
| 100 | |
| 0.5 (1/2) | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 4 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 10.11 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Looking to save space and power in your circuit design? The 4604X-101-102LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.2 (1/5) W. This product's 3 resistors have a value of 1K Ohm. It has 4 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This product is 10.11 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The 4604X-101-102LF part has a pin termination style. It has a tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

