Bourns4604X-102-223LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 22K Ohm 2% 0.5W(1/2W) ±100ppm/°C ISOL Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 22K | |
| 2% | |
| 100 | |
| 0.5 (1/2) | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 4 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 10.11 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this 4604X-102-223LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 2 resistors have a value of 22K Ohm. It has 4 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The 4604X-102-223LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 10.11 mm long, 5.08 mm tall and 2.49 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

