50-75% Rabatt
Bourns4604X-102-472LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 4.7K Ohm 2% 0.5W(1/2W) ±100ppm/°C ISOL Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 4.7K | |
| 2% | |
| 100 | |
| 0.5 (1/2) | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 4 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 10.11 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Pack multiple resistors into a single chip with this 4604X-102-472LF resistor array from Bourns. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 2 resistors have a value of 4.7K Ohm. It has 4 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. The 4604X-102-472LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This product is 10.11 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

