Bourns4605M-101-103LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk

Conserve space and power by adopting this 4605M-101-103LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.25 (1/4) W. This product's 4 resistors have a value of 10K Ohm. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. The 4605M-101-103LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product is 12.65 mm long, 6.35 mm tall and 2.49 mm deep.

Import TariffMay apply to this part

1 Stück: Versand in vsl. 2 Tagen

    Total0,50 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1844+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,4989 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.