Bourns4605X-101-223LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 22K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 22K | |
| 2% | |
| 100 | |
| 0.63 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 5 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 12.65 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Looking to save space and power in your circuit design? The 4605X-101-223LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 22K Ohm. This dependable part has a power rating of 0.63 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4605X-101-223LF part has a pin termination style. This product is 12.65 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

