Bourns4606H-101-472LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 4.7K Ohm 2% 1.2W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 4.7K | |
| 2% | |
| 1.2 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.19 | |
| 2.49 | |
| 8.89 | |
| 8.89 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this 4606H-101-472LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.3 W. This product's 5 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. The 4606H-101-472LF part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 15.19 mm long, 8.89 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

