Bourns4606X-102-223LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 22K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 3 | |
| 22K | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.19 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
By combining multiple resistors into a single chip, the 4606X-102-223LF resistor array, developed by Bourns, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.3 W. This product's 3 resistors have a value of 22K Ohm. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. The 4606X-102-223LF part has a pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

