Bourns4608X-101-153LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 15K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 15K | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.27 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the 4608X-101-153LF resistor array, developed by Bourns. This product's 7 resistors have a value of 15K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. The 4608X-101-153LF part has a pin termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

