Bourns4608X-102-106LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10M Ohm 5% 1W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 10M | |
| 5% | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.27 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4608X-102-106LF resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 10M Ohm. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. The 4608X-102-106LF part has a pin termination style. It has a tolerance of 5%. This product's terminal pitch is 2.54 mm. This device is made with thick film technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

