Bourns4608X-102-331LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 330 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4608X-102-331LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 330 Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4608X-102-331LF part has a pin termination style. It has a tolerance of 2%. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology.

Import TariffMay apply to this part

Auf Lager: 1.039 Stück

Regional Inventory: 39

    Total0,12 €Price for 1

    39 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2517+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 39 Stück
      • Price: 0,123 €
    • (1000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2538+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 1.000 Stück
      • Price: 0,0859 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.