Bourns4609X-101-202LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 2K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 2K | |
| 2% | |
| 100 | |
| 1.13 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 9 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 22.81 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Create more space in your circuit design by using this 4609X-101-202LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 8 resistors have a value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The 4609X-101-202LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

