10-25% Rabatt
Bourns4609X-101-222LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 2.2K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 2.2K | |
| 2% | |
| 100 | |
| 1.13 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 9 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 22.81 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Create more space in your circuit design by using this 4609X-101-222LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. This product's 8 resistors have a value of 2.2K Ohm. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. The 4609X-101-222LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

