3M4610-6351Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 10 POS 2.54mm IDT RA Cable Mount Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.5 | |
| 125VAC | |
| 1000 | |
| -55 | |
| 105 | |
| Loose | |
| 22.9 | |
| 8.4 | |
| 27.2 | |
| Cable Mount |
Easily mount this ejector 4610-6351 header connector from 3M onto your PCB project to support a variety of physical configuration options. This PL connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a plug type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A. It uses the idt termination method. 4610-6351 is housed in gray polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 22.9 mm long, 27.2 mm tall and 8.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
