Bourns4610M-101-472LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 4.7K Ohm 2% 1.5W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 4.7K | |
| 2% | |
| 1.5 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.35 | |
| 2.49 | |
| 6.35 | |
| 6.35 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4610M-101-472LF resistor array, essentially an IC chip with multiple resistors built in. This product's 9 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4610M-101-472LF part has a pin termination style. This product is 25.35 mm long, 6.35 mm tall and 2.49 mm deep. This device is made with thick film technology. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

