Bourns4610X-102-560LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film NET 56 Ohm 2% 1.25W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Create more space in your circuit design by using this 4610X-102-560LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. This product's 5 resistors have a value of 56 Ohm. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. The 4610X-102-560LF part has a pin termination style. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep.

Import TariffMay apply to this part

5 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2212+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 0,0803 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.