Bourns4611X-101-102LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 1K Ohm 2% 1.38W ±100ppm/°C BUS Conformal Coated 11-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 10 | |
| 1K | |
| 2% | |
| 100 | |
| 1.38 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 11 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 27.89 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the 4611X-101-102LF resistor array, developed by Bourns. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.38 W and a power rating per resistor of 0.2 (1/5) W. This product's 10 resistors have a value of 1K Ohm. It has 11 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 27.89 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. The 4611X-101-102LF part has a pin termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

