Bourns4612X-102-103LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 1.5W ±100ppm/°C ISOL Conformal Coated 12-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 6 | |
| 10K | |
| 2% | |
| 100 | |
| 1.5 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 12 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 30.43 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Looking to save space and power in your circuit design? The 4612X-102-103LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This product's 6 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.3 W. It has 12 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This device is made with thick film technology. This product is 30.43 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. The 4612X-102-103LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

