Mill-Max4613-0-31-15-30-27-04-0Steckverbinder, Kontakt
Contact SKT 30 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.84 | |
| 1.83 | |
| 1.83 | |
| 30 | |
| Through Hole |
This specially engineered 4613-0-31-15-30-27-04-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 8.84 mm long, 1.83 mm tall and 1.83 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
