3M4620-6200Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 20 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 20 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.5 | |
| 125VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 50.8 | |
| 8.4 | |
| 23.4 | |
| Cable Mount |
Use this ejector 4620-6200 connector from 3M when board-to-board interconnects is required. This PL connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a plug type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A. 4620-6200 is housed in gray polybutylene terephthalate. This product is 50.8 mm long, 23.4 mm tall and 8.4 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
