Switchcraft46206LFRXSchiebeschalter
Switch Slide ON ON DPDT Flush Slide 3A 125VAC 125VDC Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Flush Slide | |
| DPDT | |
| ON ON | |
| 3@125VAC | |
| 1000Vrms | |
| 1000 | |
| Black | |
| 0 | |
| 2 | |
| 6.35 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 7.92 | |
| 7.14 | |
| Steel | |
| Straight | |
| -20 | |
| 70 | |
| 35.05 | |
| 13.46 | |
| 7.49 | |
| 35.05 | |
| 13.46 | |
| 15.42 | |
| 2 |
This easy-to-use 46206LFRX slide switch from Switchcraft is perfect for turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This slide switch has an operating temperature range of -20 °C to 70 °C. The 46206LFRX slide switch has a solder lug termination style. This product is 35.05 mm long, 15.42 mm tall and 13.46 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

